845-048-521-207

Heilind Number:EDA845-048-521-207
Manufacturer:EDAC
Manufacturer Number:845-048-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-207

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector, designed for optimal performance and durability. With 48 positions spread across two rows, this connector ensures seamless connectivity for your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, provides superior protection and insulation. Each contact is crafted with copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connections with this essential component.