845-048-521-812

Heilind Number:EDA845-048-521-812
Manufacturer:EDAC
Manufacturer Number:845-048-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-812

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows of 48 positions, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this cutting-edge connector, trusted by professionals worldwide.