845-048-523-608

Heilind Number:EDA845-048-523-608
Manufacturer:EDAC
Manufacturer Number:845-048-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-523-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in all operating conditions. With a single row layout and 48 contact positions, it offers ample versatility for your project needs. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding applications. Elevate your connectivity game with this essential component.