845-048-524-512

Heilind Number:EDA845-048-524-512
Manufacturer:EDAC
Manufacturer Number:845-048-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, its dual-row configuration with 48 positions ensures efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers robust protection while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for industrial or consumer electronics, this green connector is a versatile solution for your connectivity needs.