845-048-525-208

Heilind Number:EDA845-048-525-208
Manufacturer:EDAC
Manufacturer Number:845-048-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-525-208

Detailed Description

Enhance connectivity within your electronic devices with our dual-row green board-to-board PCB connector. Designed for optimal performance, it features 48 positions with a pitch of .1 inches, ensuring secure and efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing provides durability and safety. With a straight mount orientation and a row spacing of .2 inches, this connector offers seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, making it an essential component for your electronic projects.