845-048-540-412

Heilind Number:EDA845-048-540-412
Manufacturer:EDAC
Manufacturer Number:845-048-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring 48 positions and a compact, single-row design, it ensures seamless data transfer on your electronic assemblies. Crafted with precision using copper alloy contacts, it guarantees reliable conductivity. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal routing. Designed for straight mounting orientation, it facilitates easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.