845-048-544-604

Heilind Number:EDA845-048-544-604
Manufacturer:EDAC
Manufacturer Number:845-048-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-544-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this straight-mount connector boasts a single row of 48 positions, perfect for streamlined installations. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity and resilience under extreme conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connectivity game with this essential component.