845-048-559-807

Heilind Number:EDA845-048-559-807
Manufacturer:EDAC
Manufacturer Number:845-048-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, it ensures seamless integration in your electronic assemblies. With a compact design and a double-row configuration of 48 positions, it offers ample connectivity options for your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Its copper alloy contact material and a pitch of .1 inch provide efficient signal transmission. Designed for versatility, it's ideal for a wide range of applications, from consumer electronics to industrial machinery. Operating smoothly at temperatures ranging from -40 to 105°C, it's built to withstand tough conditions. Elevate your PCB connections with this essential component.