845-049-540-408

Heilind Number:EDA845-049-540-408
Manufacturer:EDAC
Manufacturer Number:845-049-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-540-408

Detailed Description

Enhance your circuitry connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector offers 49 positions in a single row, ensuring efficient and reliable data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection and safety. With copper alloy contacts and a pitch of .1 inch, you can count on optimal conductivity and signal integrity. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Upgrade your PCB assembly with this essential connectivity solution.