845-050-500-104

Heilind Number:EDA845-050-500-104
Manufacturer:EDAC
Manufacturer Number:845-050-500-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-500-104

Detailed Description

Enhance connectivity in your electronic applications with this high-performance PCB connector. Featuring 50 positions in a single row, it offers seamless board-to-board connection with a pitch of .1 inch and row spacing of .2 inch. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, this straight-mount card edge connector guarantees stable and efficient connections. Elevate your PCB assembly with this essential component.