845-051-521-101

Heilind Number:EDA845-051-521-101
Manufacturer:EDAC
Manufacturer Number:845-051-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-521-101

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions in a single row configuration, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contacts, guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Whether for industrial applications or DIY projects, this connector is a must-have for maintaining optimal connectivity standards.