845-051-524-104

Heilind Number:EDA845-051-524-104
Manufacturer:EDAC
Manufacturer Number:845-051-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-524-104

Detailed Description

Enhance your PCB connectivity with our 51-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this high-quality connector and experience superior connectivity.