845-051-540-102

Heilind Number:EDA845-051-540-102
Manufacturer:EDAC
Manufacturer Number:845-051-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-540-102

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a single row design with 51 positions, it ensures seamless and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers excellent protection and reliability. Each contact is made of Copper Alloy, guaranteeing lasting performance. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for tight spaces. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component. Available in a sleek green color.