845-051-540-612

Heilind Number:EDA845-051-540-612
Manufacturer:EDAC
Manufacturer Number:845-051-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-540-612

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features 51 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh operating conditions ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Its straight mount orientation adds versatility, while the vibrant green color adds a touch of style to your PCB setup. Upgrade your connectivity solutions with this essential component.