845-051-559-103

Heilind Number:EDA845-051-559-103
Manufacturer:EDAC
Manufacturer Number:845-051-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-559-103

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 51 positions, allowing for efficient data transfer. The right angle mount orientation ensures optimal space utilization on your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in various environments. With a contact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your PCB assembly with this essential component for seamless connectivity and enhanced functionality.