845-052-500-502

Heilind Number:EDA845-052-500-502
Manufacturer:EDAC
Manufacturer Number:845-052-500-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-500-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-500-502

Detailed Description

Elevate your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it boasts a total of 52 positions spread across two rows, offering ample space for your intricate electronic setups. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. Each contact point is crafted from top-grade Copper Alloy, guaranteeing reliable conductivity over time. With a compact pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient signal transfer. Its straight mount orientation further simplifies installation on your PCB, making it an essential component for your electronic projects. Available in a vibrant green color, it not only enhances functionality but also adds a pop of visual appeal to your assembly. Upgrade your connectivity game with this essential connector, a must-have in any electronic engineer's toolkit.