845-052-521-108

Heilind Number:EDA845-052-521-108
Manufacturer:EDAC
Manufacturer Number:845-052-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance green Board-To-Board Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With 52 positions arranged in a single row at a .1-inch pitch, it ensures efficient signal transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your electronics with this essential component for seamless and secure board-to-board connections.