845-052-521-808

Heilind Number:EDA845-052-521-808
Manufacturer:EDAC
Manufacturer Number:845-052-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector offers double-row configuration with 52 positions, enabling efficient data transfer. Its copper alloy contacts provide reliable conductivity, while a .1-inch pitch and .2-inch row spacing enhance compatibility with various PCB layouts. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and consumer electronics. Elevate your connectivity solutions with this essential component.