845-052-542-104

Heilind Number:EDA845-052-542-104
Manufacturer:EDAC
Manufacturer Number:845-052-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-542-104

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Board To Board PCB Connector. Featuring a single row design with 52 positions, it offers seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environmental conditions. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Trust in this connector for secure and efficient data transmission within your electronic systems.