845-052-556-512

Heilind Number:EDA845-052-556-512
Manufacturer:EDAC
Manufacturer Number:845-052-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-556-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 52 positions, ensuring reliable data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in operation. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Its straight mount orientation allows for easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Elevate your circuit board design with this essential component.