845-053-523-102

Heilind Number:EDA845-053-523-102
Manufacturer:EDAC
Manufacturer Number:845-053-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-523-102

Detailed Description

Enhance your electronic connections with this high-quality card edge connector. Featuring 53 positions in a single row, it ensures efficient and reliable PCB connectivity. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent durability and fire resistance. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise alignment on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether for industrial or consumer electronics, this green-colored connector, with a straight mount orientation, is the perfect choice for your applications. Upgrade your connectivity solutions with this essential component.