845-053-525-612

Heilind Number:EDA845-053-525-612
Manufacturer:EDAC
Manufacturer Number:845-053-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-525-612

Detailed Description

Enhance your PCB connections with our durable and reliable Board To Board Card Edge Connector. Featuring 53 positions in a single row and a compact pitch of .1 inches, this connector ensures seamless and efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high performance even in harsh environments, with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers excellent conductivity and long-term reliability. Its straight mount orientation and convenient row spacing of .2 inches make it easy to integrate into your PCB setup. Upgrade your connectivity solution with this high-quality connector, ideal for various applications in the electronics industry.