845-054-521-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 54 positions in a single row with a pitch of .1 inch, ensuring optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your electronic setups with this essential connector for seamless data transfer and power distribution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: