845-054-521-607

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, its 54 positions ensure efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-term performance even in challenging environments. With a contact material of Copper Alloy, conductivity is optimized for reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, precision is paramount in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Choose quality, choose efficiency – choose this Card Edge Connector for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-607

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: