845-054-523-207

Heilind Number:EDA845-054-523-207
Manufacturer:EDAC
Manufacturer Number:845-054-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a double-row configuration with 54 positions for optimal signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation allows for easy setup, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your connectivity setup with this essential component.