845-054-523-408

Heilind Number:EDA845-054-523-408
Manufacturer:EDAC
Manufacturer Number:845-054-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-523-408

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions arranged in a single row, ensuring efficient data transfer. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact point is made of high-quality Copper Alloy, optimizing conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precision and reliability are paramount. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for professionals in the electronics industry, this connector is a vital component for maintaining seamless connectivity on PCBs.