845-054-540-201

Heilind Number:EDA845-054-540-201
Manufacturer:EDAC
Manufacturer Number:845-054-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-540-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable data transmission. With two rows of 54 positions each, it offers ample connectivity options for your PCB assembly. The compact .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various electronic applications. Upgrade your setup with this essential component and experience enhanced functionality and performance.