845-054-541-107

Heilind Number:EDA845-054-541-107
Manufacturer:EDAC
Manufacturer Number:845-054-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-107

Detailed Description

Upgrade your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row with a pitch of 0.1 inches, ensuring efficient data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and an amperage rating of 3A, this connector offers reliable performance. Its straight mount orientation and 0.2-inch row spacing make it easy to install on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.