845-054-541-604

Heilind Number:EDA845-054-541-604
Manufacturer:EDAC
Manufacturer Number:845-054-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 54 positions in a single row layout, ensuring efficient signal transmission. The copper alloy contact material guarantees reliable connectivity, while the UL 94V-0 Diallyl Phthalate housing offers exceptional durability. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for space-saving installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether for commercial or industrial applications, this green-colored connector is a dependable solution for your connectivity needs.