845-054-542-507

Heilind Number:EDA845-054-542-507
Manufacturer:EDAC
Manufacturer Number:845-054-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-507

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With two rows of 54 positions each, it offers ample connectivity for your electronic components. The straight mount orientation and 0.1-inch pitch ensure easy installation, while the -40 to 105°C operating temperature range guarantees optimal performance in any environment. Elevate your PCB assembly with this essential connector.