845-054-542-804

Heilind Number:EDA845-054-542-804
Manufacturer:EDAC
Manufacturer Number:845-054-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 54 positions across 2 rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal signal transmission. Its straight mount orientation and row spacing of .2 inches make it easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.