845-054-544-103

Heilind Number:EDA845-054-544-103
Manufacturer:EDAC
Manufacturer Number:845-054-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-544-103

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 54 positions in a single row, it offers seamless integration for your electronic systems. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Designed for efficiency, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation to streamline your assembly process. Upgrade your system's performance with this essential component.