845-054-544-407

Heilind Number:EDA845-054-544-407
Manufacturer:EDAC
Manufacturer Number:845-054-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-544-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-544-407

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 54 positions in a single row, allowing for seamless integration on your circuit board. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy and secure mating. The contact material, Copper Alloy, guarantees excellent conductivity for optimal signal transmission. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Its straight mount orientation further enhances its versatility. Trust in this connector for consistent and efficient Board To Board connections.