845-054-559-404

Heilind Number:EDA845-054-559-404
Manufacturer:EDAC
Manufacturer Number:845-054-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-559-404

Detailed Description

Enhance connectivity on your PCB with this 54-position right-angle card edge connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in harsh environments. Upgrade your electronic assemblies with this high-quality connector, perfect for a wide range of applications.