845-055-525-102

Heilind Number:EDA845-055-525-102
Manufacturer:EDAC
Manufacturer Number:845-055-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-525-102

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed to seamlessly connect components on your printed circuit board. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. Featuring a single row design with a spacing of .2 inches, it offers easy and efficient connectivity. The 55 copper alloy contacts provide reliable signal transmission, while the straight mount orientation facilitates simple installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setup with this essential connector for seamless and reliable connectivity.