845-055-544-404

Heilind Number:EDA845-055-544-404
Manufacturer:EDAC
Manufacturer Number:845-055-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-544-404

Detailed Description

Elevate your PCB connectivity with this high-performance, 55-position board-to-board connector. Featuring a sleek green design, it offers seamless integration for your electronic setups. Crafted with precision and durability in mind, the connector boasts UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power delivery. Its straight mount orientation and compact .1-inch pitch make it ideal for space-saving installations. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is engineered for efficiency and versatility. Trust in its robust construction for seamless data transmission in a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity game with this essential component.