845-056-524-512

Heilind Number:EDA845-056-524-512
Manufacturer:EDAC
Manufacturer Number:845-056-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a total of 56 positions split across two rows, providing ample room for your circuitry. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Its copper alloy contacts guarantee reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches facilitate precise alignment. With a straight mount orientation, installation is straightforward and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your PCB design with this essential component.