845-056-525-808

Heilind Number:EDA845-056-525-808
Manufacturer:EDAC
Manufacturer Number:845-056-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-808

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, it ensures both safety and visual appeal. With two rows of 56 positions each, this connector offers ample space for seamless signal transmission. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Upgrade your connectivity solutions with this essential component.