845-056-542-408

Heilind Number:EDA845-056-542-408
Manufacturer:EDAC
Manufacturer Number:845-056-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-408

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers 56 positions in a single row, ensuring reliable data transmission. The durable housing, made of UL 94V-0 DAP, guarantees long-lasting use even in demanding environments. With copper alloy contacts and a pitch of .1 inch, you can count on efficient power delivery at a maximum amperage of 3A. Its straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.