845-056-542-812

Heilind Number:EDA845-056-542-812
Manufacturer:EDAC
Manufacturer Number:845-056-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 56 positions across 2 rows, ensuring ample space for your electronic components. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is crafted from copper alloy, ensuring reliable conductivity. Its straight mount orientation allows for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.