845-056-555-803

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance in any application. Featuring two rows and 56 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's easy to install in your setup. With an operating temperature range of -40 to 105°C, it's suitable for use in a wide range of environments. Upgrade your connectivity solutions with this reliable and efficient connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-555-803

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: