845-056-558-608

Heilind Number:EDA845-056-558-608
Manufacturer:EDAC
Manufacturer Number:845-056-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection. With a single row design and a total of 56 positions, it offers seamless integration for your PCB assemblies. The copper alloy contacts guarantee reliable and efficient signal transmission, while the right angle mount orientation facilitates space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your connectivity solutions with this essential component.