845-056-558-802

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your circuit connectivity with our 56-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission for your electronic devices. The right-angle mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environmental conditions. Perfect for complex PCB assemblies, this connector is a crucial component for maintaining optimal performance in your electronic systems. Elevate your connectivity solutions with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: