845-056-559-207

Heilind Number:EDA845-056-559-207
Manufacturer:EDAC
Manufacturer Number:845-056-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Crafted with precision, it features two rows for efficient signal transfer, along with 56 contact positions and a pitch of .1 inches. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a mount orientation of Right Angle, it offers seamless integration into your setup. The Copper Alloy contact material guarantees optimal conductivity, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your connector solutions with this versatile and reliable component.