845-057-523-607

Heilind Number:EDA845-057-523-607
Manufacturer:EDAC
Manufacturer Number:845-057-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-523-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector in a vibrant green hue. Designed for seamless integration, it boasts 57 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The robust UL 94V-0 Diallyl Phthalate housing ensures durability and safety, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable and efficient conductivity. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic assemblies. Elevate your connectivity solutions with this top-of-the-line connector.