845-058-521-101

Heilind Number:EDA845-058-521-101
Manufacturer:EDAC
Manufacturer Number:845-058-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 58 positions in a single row, it ensures seamless data transfer and power distribution. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Each contact is meticulously engineered from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Upgrade your connectivity solutions with this essential component.