845-058-524-403

Heilind Number:EDA845-058-524-403
Manufacturer:EDAC
Manufacturer Number:845-058-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-524-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 58 positions with a single row layout, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 DAP housing material and featuring copper alloy contacts, it guarantees durability and reliable performance. The 0.1-inch pitch and 0.2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for optimal PCB connectivity.