845-058-540-603

Heilind Number:EDA845-058-540-603
Manufacturer:EDAC
Manufacturer Number:845-058-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 58 positions with a single row configuration, ensuring seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers reliable protection and longevity. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in harsh environments. Elevate your PCB assembly with this essential connector.