845-058-542-604

Heilind Number:EDA845-058-542-604
Manufacturer:EDAC
Manufacturer Number:845-058-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-604

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, it ensures seamless communication between circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The copper alloy contact material and straight mount orientation further enhance conductivity and ease of installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.