845-058-559-108

Heilind Number:EDA845-058-559-108
Manufacturer:EDAC
Manufacturer Number:845-058-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-559-108

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its right-angle mount orientation offers convenience in installation, while its durable UL 94V-0 Diallyl Phthalate housing ensures robust protection. Boasting 58 positions with contact material crafted from reliable Copper Alloy, this connector guarantees stable and efficient power transmission. With a low 3A amperage and a pitch of .1 inches, it's ideal for a wide range of applications. Whether in commercial or industrial settings, its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh conditions. Trust in this connector for unparalleled quality and connectivity in your projects.